GCM31CR71A106MA64L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 6,780
Unit Price: Fr.0.26000
Datasheet
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR71A106MA64L

DigiKey Part Number
490-GCM31CR71A106MA64LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31CR71A106MA64L
Description
CAP CER 10UF 10V X7R 1206
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR71A106MA64L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.24684Fr.493.68
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24684
Unit Price with VAT:Fr.0.26683