Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR91H474KA37L

DigiKey Part Number
490-GCM31CR91H474KA37LTR-ND - Tape & Reel (TR)
490-GCM31CR91H474KA37LCT-ND - Cut Tape (CT)
490-GCM31CR91H474KA37LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR91H474KA37L
Description
CAP CER 0.47UF 50V X8R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR91H474KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,658
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.25300Fr.2.53
50Fr.0.18980Fr.9.49
100Fr.0.17040Fr.17.04
500Fr.0.13772Fr.68.86
1,000Fr.0.12761Fr.127.61
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.09466Fr.189.32
4,000Fr.0.09342Fr.373.68
6,000Fr.0.09299Fr.557.94
10,000Fr.0.09209Fr.920.90
14,000Fr.0.09180Fr.1,285.20
20,000Fr.0.09152Fr.1,830.40
24,000Fr.0.09138Fr.2,193.12
48,000Fr.0.09090Fr.4,363.20
50,000Fr.0.09088Fr.4,544.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402