
GRM0335C1H4R7WA01D | |
---|---|
DigiKey Part Number | 490-GRM0335C1H4R7WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H4R7WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H4R7WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H4R7WA01D |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02100 | Fr.0.21 |
50 | Fr.0.01400 | Fr.0.70 |
100 | Fr.0.01180 | Fr.1.18 |
500 | Fr.0.00832 | Fr.4.16 |
1,000 | Fr.0.00726 | Fr.7.26 |
2,500 | Fr.0.00614 | Fr.15.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00474 | Fr.71.10 |
30,000 | Fr.0.00449 | Fr.134.70 |
45,000 | Fr.0.00413 | Fr.185.85 |
75,000 | Fr.0.00390 | Fr.292.50 |
105,000 | Fr.0.00377 | Fr.395.85 |
150,000 | Fr.0.00364 | Fr.546.00 |
180,000 | Fr.0.00358 | Fr.644.40 |
360,000 | Fr.0.00338 | Fr.1,216.80 |
375,000 | Fr.0.00337 | Fr.1,263.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |