Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H220GB01D

DigiKey Part Number
490-GCQ1555C1H220GB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H220GB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H220GB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H220GB01D
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H220GB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,189
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.12100Fr.1.21
50Fr.0.08700Fr.4.35
100Fr.0.07680Fr.7.68
500Fr.0.05376Fr.26.88
1,000Fr.0.05221Fr.52.21
2,500Fr.0.04722Fr.118.05
5,000Fr.0.04532Fr.226.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03887Fr.388.70
20,000Fr.0.03526Fr.705.20
30,000Fr.0.03387Fr.1,016.10
50,000Fr.0.03248Fr.1,624.00
70,000Fr.0.03239Fr.2,267.30
100,000Fr.0.03230Fr.3,230.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701