Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

GCQ1555C1H4R3DB01D | |
|---|---|
DigiKey Part Number | GCQ1555C1H4R3DB01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H4R3DB01D |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H4R3DB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H4R3BA16D | Murata Electronics | 75,841 | 490-14423-1-ND | Fr.0.08000 | Upgrade |
| GCQ1555C1H4R3BB01D | Murata Electronics | 583 | 490-GCQ1555C1H4R3BB01DCT-ND | Fr.0.16000 | Upgrade |
| GCQ1555C1H4R3CB01D | Murata Electronics | 35 | 490-17476-1-ND | Fr.0.14000 | Upgrade |
| GCQ1555C1H4R3WB01D | Murata Electronics | 0 | GCQ1555C1H4R3WB01D-ND | Fr.0.04960 | Upgrade |
| GCG1555C1H4R3DA01D | Murata Electronics | 0 | 490-GCG1555C1H4R3DA01DTR-ND | Fr.0.02144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02401 | Fr.240.10 |
| Unit Price without VAT: | Fr.0.02401 |
|---|---|
| Unit Price with VAT: | Fr.0.02595 |


