
GCQ1555C1HR60CB01D | |
|---|---|
DigiKey Part Number | 490-17556-2-ND - Tape & Reel (TR) 490-17556-1-ND - Cut Tape (CT) 490-17556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR60CB01D |
Description | CAP CER 0.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR60CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05600 | Fr.0.56 |
| 50 | Fr.0.03920 | Fr.1.96 |
| 100 | Fr.0.03410 | Fr.3.41 |
| 500 | Fr.0.02532 | Fr.12.66 |
| 1,000 | Fr.0.02184 | Fr.21.84 |
| 2,500 | Fr.0.01981 | Fr.49.53 |
| 5,000 | Fr.0.01811 | Fr.90.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01624 | Fr.162.40 |
| 20,000 | Fr.0.01525 | Fr.305.00 |
| 30,000 | Fr.0.01518 | Fr.455.40 |
| 50,000 | Fr.0.01461 | Fr.730.50 |
| 70,000 | Fr.0.01423 | Fr.996.10 |
| 100,000 | Fr.0.01387 | Fr.1,387.00 |
| 120,000 | Fr.0.01383 | Fr.1,659.60 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

