
GJM0225C1E220JB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E220JB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E220JB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E220JB01L |
Description | CAP CER 22PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E220JB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03900 | Fr.0.39 |
| 50 | Fr.0.02700 | Fr.1.35 |
| 100 | Fr.0.02330 | Fr.2.33 |
| 500 | Fr.0.01694 | Fr.8.47 |
| 1,000 | Fr.0.01436 | Fr.14.36 |
| 2,500 | Fr.0.01298 | Fr.32.45 |
| 5,000 | Fr.0.01176 | Fr.58.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | Fr.0.00944 | Fr.377.60 |
| 80,000 | Fr.0.00915 | Fr.732.00 |
| 120,000 | Fr.0.00791 | Fr.949.20 |
| 200,000 | Fr.0.00782 | Fr.1,564.00 |
| 280,000 | Fr.0.00754 | Fr.2,111.20 |
| 1,000,000 | Fr.0.00753 | Fr.7,530.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

