Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E1R3WB01D

DigiKey Part Number
490-17789-2-ND - Tape & Reel (TR)
490-17789-1-ND - Cut Tape (CT)
490-17789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E1R3WB01D
Description
CAP CER 1.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E1R3WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,124
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04700Fr.0.47
50Fr.0.03280Fr.1.64
100Fr.0.02840Fr.2.84
500Fr.0.02092Fr.10.46
1,000Fr.0.01770Fr.17.70
2,500Fr.0.01620Fr.40.50
5,000Fr.0.01475Fr.73.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01279Fr.191.85
30,000Fr.0.01184Fr.355.20
45,000Fr.0.01096Fr.493.20
75,000Fr.0.01090Fr.817.50
105,000Fr.0.01086Fr.1,140.30
150,000Fr.0.01081Fr.1,621.50
180,000Fr.0.01068Fr.1,922.40
360,000Fr.0.01024Fr.3,686.40
375,000Fr.0.01021Fr.3,828.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729