Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E2R0WB01D

DigiKey Part Number
490-12592-2-ND - Tape & Reel (TR)
490-12592-1-ND - Cut Tape (CT)
490-12592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E2R0WB01D
Description
CAP CER 2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E2R0WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,949
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05100Fr.0.51
50Fr.0.03540Fr.1.77
100Fr.0.03060Fr.3.06
500Fr.0.02266Fr.11.33
1,000Fr.0.02020Fr.20.20
2,500Fr.0.01762Fr.44.05
5,000Fr.0.01634Fr.81.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01444Fr.216.60
30,000Fr.0.01348Fr.404.40
45,000Fr.0.01262Fr.567.90
75,000Fr.0.01247Fr.935.25
105,000Fr.0.01216Fr.1,276.80
150,000Fr.0.01187Fr.1,780.50
180,000Fr.0.01173Fr.2,111.40
360,000Fr.0.01160Fr.4,176.00
375,000Fr.0.01123Fr.4,211.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810