
GJM0335G2AR30WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2AR30WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2AR30WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2AR30WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2AR30WB01D |
Description | CAP CER 0.3PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2AR30WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 50 | Fr.0.06980 | Fr.3.49 |
| 100 | Fr.0.06120 | Fr.6.12 |
| 500 | Fr.0.04692 | Fr.23.46 |
| 1,000 | Fr.0.04252 | Fr.42.52 |
| 2,500 | Fr.0.03788 | Fr.94.70 |
| 5,000 | Fr.0.03509 | Fr.175.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.03203 | Fr.480.45 |
| 30,000 | Fr.0.03056 | Fr.916.80 |
| 45,000 | Fr.0.02970 | Fr.1,336.50 |
| 75,000 | Fr.0.02926 | Fr.2,194.50 |
| 105,000 | Fr.0.02739 | Fr.2,875.95 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

