Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GJM1555C1H110JB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H110JB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H110JB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H110JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H110JB01D |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H110JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05100 | Fr.0.51 |
| 50 | Fr.0.03560 | Fr.1.78 |
| 100 | Fr.0.03080 | Fr.3.08 |
| 500 | Fr.0.02278 | Fr.11.39 |
| 1,000 | Fr.0.02029 | Fr.20.29 |
| 2,500 | Fr.0.01769 | Fr.44.23 |
| 5,000 | Fr.0.01612 | Fr.80.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01441 | Fr.144.10 |
| 20,000 | Fr.0.01338 | Fr.267.60 |
| 30,000 | Fr.0.01287 | Fr.386.10 |
| 50,000 | Fr.0.01230 | Fr.615.00 |
| 70,000 | Fr.0.01196 | Fr.837.20 |
| 100,000 | Fr.0.01164 | Fr.1,164.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |





