
GJM1555C1H3R4WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H3R4WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H3R4WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H3R4WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R4WB01D |
Description | CAP CER 3.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R4WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 50 | Fr.0.04660 | Fr.2.33 |
| 100 | Fr.0.04050 | Fr.4.05 |
| 500 | Fr.0.02872 | Fr.14.36 |
| 1,000 | Fr.0.02727 | Fr.27.27 |
| 2,500 | Fr.0.02399 | Fr.59.98 |
| 5,000 | Fr.0.02238 | Fr.111.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02259 | Fr.225.90 |
| 20,000 | Fr.0.01971 | Fr.394.20 |
| 30,000 | Fr.0.01481 | Fr.444.30 |
| 50,000 | Fr.0.01478 | Fr.739.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

