
GJM1555C1H3R9BB01J | |
|---|---|
DigiKey Part Number | 490-11215-2-ND - Tape & Reel (TR) 490-11215-1-ND - Cut Tape (CT) 490-11215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R9BB01J |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R9BB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04100 | Fr.0.41 |
| 50 | Fr.0.02820 | Fr.1.41 |
| 100 | Fr.0.02440 | Fr.2.44 |
| 500 | Fr.0.01774 | Fr.8.87 |
| 1,000 | Fr.0.01574 | Fr.15.74 |
| 2,500 | Fr.0.01361 | Fr.34.02 |
| 5,000 | Fr.0.01234 | Fr.61.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00952 | Fr.476.00 |
| 100,000 | Fr.0.00897 | Fr.897.00 |
| 150,000 | Fr.0.00870 | Fr.1,305.00 |
| 250,000 | Fr.0.00839 | Fr.2,097.50 |
| 350,000 | Fr.0.00821 | Fr.2,873.50 |
| 500,000 | Fr.0.00804 | Fr.4,020.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

