
GJM1555C1H470FB01D | |
|---|---|
DigiKey Part Number | 490-16376-2-ND - Tape & Reel (TR) 490-16376-1-ND - Cut Tape (CT) 490-16376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H470FB01D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H470FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 50 | Fr.0.04180 | Fr.2.09 |
| 100 | Fr.0.03620 | Fr.3.62 |
| 500 | Fr.0.02706 | Fr.13.53 |
| 1,000 | Fr.0.02422 | Fr.24.22 |
| 2,500 | Fr.0.02124 | Fr.53.10 |
| 5,000 | Fr.0.01944 | Fr.97.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01792 | Fr.179.20 |
| 20,000 | Fr.0.01693 | Fr.338.60 |
| 30,000 | Fr.0.01643 | Fr.492.90 |
| 50,000 | Fr.0.01579 | Fr.789.50 |
| 70,000 | Fr.0.01539 | Fr.1,077.30 |
| 100,000 | Fr.0.01500 | Fr.1,500.00 |
| 120,000 | Fr.0.01482 | Fr.1,778.40 |
| 240,000 | Fr.0.01420 | Fr.3,408.00 |
| 250,000 | Fr.0.01417 | Fr.3,542.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

