Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H470GB01D

DigiKey Part Number
490-16375-2-ND - Tape & Reel (TR)
490-16375-1-ND - Cut Tape (CT)
490-16375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H470GB01D
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H470GB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,177
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05600Fr.0.56
50Fr.0.03880Fr.1.94
100Fr.0.03360Fr.3.36
500Fr.0.02454Fr.12.27
1,000Fr.0.02230Fr.22.30
2,500Fr.0.01918Fr.47.95
5,000Fr.0.01782Fr.89.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01539Fr.153.90
20,000Fr.0.01358Fr.271.60
30,000Fr.0.01351Fr.405.30
50,000Fr.0.01344Fr.672.00
70,000Fr.0.01339Fr.937.30
100,000Fr.0.01335Fr.1,335.00
120,000Fr.0.01333Fr.1,599.60
240,000Fr.0.01291Fr.3,098.40
250,000Fr.0.01288Fr.3,220.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810