Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR10BB01D

DigiKey Part Number
490-3077-2-ND - Tape & Reel (TR)
490-3077-1-ND - Cut Tape (CT)
490-3077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR10BB01D
Description
CAP CER 0.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR10BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,097
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04200Fr.0.42
50Fr.0.02840Fr.1.42
100Fr.0.02460Fr.2.46
500Fr.0.01694Fr.8.47
1,000Fr.0.01520Fr.15.20
2,500Fr.0.01317Fr.32.92
5,000Fr.0.01252Fr.62.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01032Fr.103.20
20,000Fr.0.01022Fr.204.40
30,000Fr.0.01017Fr.305.10
50,000Fr.0.00988Fr.494.00
70,000Fr.0.00960Fr.672.00
100,000Fr.0.00932Fr.932.00
120,000Fr.0.00919Fr.1,102.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648