
GQM2195G2ER80BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2ER80BB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2ER80BB12DCT-ND - Cut Tape (CT) 490-GQM2195G2ER80BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2ER80BB12D |
Description | CAP CER 0.8PF 250V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2ER80BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.32200 | Fr.3.22 |
| 50 | Fr.0.24460 | Fr.12.23 |
| 100 | Fr.0.22070 | Fr.22.07 |
| 500 | Fr.0.18038 | Fr.90.19 |
| 1,000 | Fr.0.16792 | Fr.167.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.14496 | Fr.579.84 |
| 8,000 | Fr.0.13820 | Fr.1,105.60 |
| 12,000 | Fr.0.13482 | Fr.1,617.84 |
| 20,000 | Fr.0.13107 | Fr.2,621.40 |
| 28,000 | Fr.0.12888 | Fr.3,608.64 |
| 40,000 | Fr.0.12677 | Fr.5,070.80 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

