
GJM1555C1HR80CB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR80CB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR80CB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR80CB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR80CB01D |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR80CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02900 | Fr.0.29 |
| 50 | Fr.0.01940 | Fr.0.97 |
| 100 | Fr.0.01650 | Fr.1.65 |
| 500 | Fr.0.01184 | Fr.5.92 |
| 1,000 | Fr.0.01040 | Fr.10.40 |
| 2,500 | Fr.0.00874 | Fr.21.85 |
| 5,000 | Fr.0.00800 | Fr.40.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00693 | Fr.69.30 |
| 20,000 | Fr.0.00643 | Fr.128.60 |
| 30,000 | Fr.0.00639 | Fr.191.70 |
| 50,000 | Fr.0.00593 | Fr.296.50 |
| 70,000 | Fr.0.00591 | Fr.413.70 |
| 100,000 | Fr.0.00573 | Fr.573.00 |
| 120,000 | Fr.0.00563 | Fr.675.60 |
| 240,000 | Fr.0.00537 | Fr.1,288.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

