
M48T37Y-70MH1F | |
|---|---|
DigiKey Part Number | 497-4720-2-ND - Tape & Reel (TR) 497-4720-1-ND - Cut Tape (CT) 497-4720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M48T37Y-70MH1F |
Description | IC RTC CLK/CALENDAR PAR 44SOH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT |
Datasheet | Datasheet |
EDA/CAD Models | M48T37Y-70MH1F Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT |
Features Alarm, Leap Year, Watchdog Timer | Supplier Device Package 44-SOH |
Time Format HH:MM:SS (24 hr) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.65000 | Fr.15.65 |
| 10 | Fr.12.47100 | Fr.124.71 |
| 25 | Fr.11.67720 | Fr.291.93 |
| 100 | Fr.10.80470 | Fr.1,080.47 |
| 250 | Fr.10.71788 | Fr.2,679.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | Fr.9.94991 | Fr.9,313.12 |
| Unit Price without VAT: | Fr.15.65000 |
|---|---|
| Unit Price with VAT: | Fr.16.91765 |




