
GQM1875C2E9R0CB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E9R0CB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E9R0CB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E9R0CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E9R0CB12D |
Description | CAP CER 9PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E9R0CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 50 | Fr.0.11220 | Fr.5.61 |
| 100 | Fr.0.09940 | Fr.9.94 |
| 500 | Fr.0.07820 | Fr.39.10 |
| 1,000 | Fr.0.07164 | Fr.71.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06119 | Fr.244.76 |
| 8,000 | Fr.0.05818 | Fr.465.44 |
| 12,000 | Fr.0.05668 | Fr.680.16 |
| 20,000 | Fr.0.05539 | Fr.1,107.80 |
| 28,000 | Fr.0.05419 | Fr.1,517.32 |
| 40,000 | Fr.0.05302 | Fr.2,120.80 |
| 48,000 | Fr.0.05247 | Fr.2,518.56 |
| 96,000 | Fr.0.05112 | Fr.4,907.52 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

