
GQM2195C2E2R0BB12D | |
---|---|
DigiKey Part Number | 490-GQM2195C2E2R0BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E2R0BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E2R0BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E2R0BB12D |
Description | CAP CER 2PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E2R0BB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.59000 | Fr.0.59 |
10 | Fr.0.36600 | Fr.3.66 |
50 | Fr.0.27860 | Fr.13.93 |
100 | Fr.0.24200 | Fr.24.20 |
500 | Fr.0.21148 | Fr.105.74 |
1,000 | Fr.0.19756 | Fr.197.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.14719 | Fr.588.76 |
8,000 | Fr.0.13873 | Fr.1,109.84 |
12,000 | Fr.0.13689 | Fr.1,642.68 |
20,000 | Fr.0.13309 | Fr.2,661.80 |
28,000 | Fr.0.13086 | Fr.3,664.08 |
40,000 | Fr.0.12871 | Fr.5,148.40 |
48,000 | Fr.0.12770 | Fr.6,129.60 |
Unit Price without VAT: | Fr.0.59000 |
---|---|
Unit Price with VAT: | Fr.0.63779 |