
GQM2195C2E300JB12D | |
---|---|
DigiKey Part Number | 490-GQM2195C2E300JB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E300JB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E300JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E300JB12D |
Description | CAP CER 30PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E300JB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.42000 | Fr.0.42 |
10 | Fr.0.25500 | Fr.2.55 |
50 | Fr.0.19200 | Fr.9.60 |
100 | Fr.0.17240 | Fr.17.24 |
500 | Fr.0.13938 | Fr.69.69 |
1,000 | Fr.0.12918 | Fr.129.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.11618 | Fr.464.72 |
8,000 | Fr.0.10890 | Fr.871.20 |
12,000 | Fr.0.10748 | Fr.1,289.76 |
20,000 | Fr.0.10426 | Fr.2,085.20 |
28,000 | Fr.0.10238 | Fr.2,866.64 |
40,000 | Fr.0.10057 | Fr.4,022.80 |
48,000 | Fr.0.09972 | Fr.4,786.56 |
Unit Price without VAT: | Fr.0.42000 |
---|---|
Unit Price with VAT: | Fr.0.45402 |