
GQM2195C2E3R9BB12D | |
|---|---|
DigiKey Part Number | 490-5289-2-ND - Tape & Reel (TR) 490-5289-1-ND - Cut Tape (CT) 490-5289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E3R9BB12D |
Description | CAP CER 3.9PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E3R9BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.31200 | Fr.3.12 |
| 50 | Fr.0.23660 | Fr.11.83 |
| 100 | Fr.0.21350 | Fr.21.35 |
| 500 | Fr.0.17446 | Fr.87.23 |
| 1,000 | Fr.0.16240 | Fr.162.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.14552 | Fr.582.08 |
| 8,000 | Fr.0.13707 | Fr.1,096.56 |
| 12,000 | Fr.0.13616 | Fr.1,633.92 |
| 20,000 | Fr.0.13309 | Fr.2,661.80 |
| 28,000 | Fr.0.13086 | Fr.3,664.08 |
| 40,000 | Fr.0.12871 | Fr.5,148.40 |
| 48,000 | Fr.0.12770 | Fr.6,129.60 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

