
GRJ21BR72E103KWJ3L | |
|---|---|
DigiKey Part Number | GRJ21BR72E103KWJ3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ21BR72E103KWJ3L |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR72E103KWJ3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06845 | Fr.205.35 |
| Unit Price without VAT: | Fr.0.06845 |
|---|---|
| Unit Price with VAT: | Fr.0.07399 |



