
GRJ31CR71E106KE11L | |
|---|---|
DigiKey Part Number | 490-10940-2-ND - Tape & Reel (TR) 490-10940-1-ND - Cut Tape (CT) 490-10940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR71E106KE11L |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR71E106KE11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.24500 | Fr.2.45 |
| 50 | Fr.0.18360 | Fr.9.18 |
| 100 | Fr.0.16460 | Fr.16.46 |
| 500 | Fr.0.13266 | Fr.66.33 |
| 1,000 | Fr.0.12278 | Fr.122.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11138 | Fr.222.76 |
| 4,000 | Fr.0.10489 | Fr.419.56 |
| 6,000 | Fr.0.10164 | Fr.609.84 |
| 10,000 | Fr.0.09804 | Fr.980.40 |
| 14,000 | Fr.0.09593 | Fr.1,343.02 |
| 20,000 | Fr.0.09390 | Fr.1,878.00 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

