Direct
Direct

GRJ31CR71E475KE11L | |
|---|---|
DigiKey Part Number | 490-10941-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ31CR71E475KE11L |
Description | CAP CER 4.7UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR71E475KE11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X475K3RACTU | KEMET | 1,104 | 399-C1206X475K3RACTUCT-ND | Fr.1.16000 | Direct |
| C3216X7R1E475K160AE | TDK | 3,391 | 445-173626-1-ND | Fr.0.44000 | Direct |



