
GRJ31CR71H105KE11L | |
|---|---|
DigiKey Part Number | 490-10942-2-ND - Tape & Reel (TR) 490-10942-1-ND - Cut Tape (CT) 490-10942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR71H105KE11L |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR71H105KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20600 | Fr.2.06 |
| 50 | Fr.0.14540 | Fr.7.27 |
| 100 | Fr.0.11510 | Fr.11.51 |
| 500 | Fr.0.10442 | Fr.52.21 |
| 1,000 | Fr.0.10114 | Fr.101.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08119 | Fr.162.38 |
| 4,000 | Fr.0.07962 | Fr.318.48 |
| 6,000 | Fr.0.07383 | Fr.442.98 |
| 10,000 | Fr.0.06802 | Fr.680.20 |
| 14,000 | Fr.0.06467 | Fr.905.38 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

