
| GRJ31CR71H105KE11L | |
|---|---|
| DigiKey Part Number | 490-10942-2-ND - Tape & Reel (TR) 490-10942-1-ND - Cut Tape (CT) 490-10942-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRJ31CR71H105KE11L | 
| Description | CAP CER 1UF 50V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRJ31CR71H105KE11L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.075" (1.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 | 
| 10 | Fr.0.20600 | Fr.2.06 | 
| 50 | Fr.0.14540 | Fr.7.27 | 
| 100 | Fr.0.11510 | Fr.11.51 | 
| 500 | Fr.0.10442 | Fr.52.21 | 
| 1,000 | Fr.0.10114 | Fr.101.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.08119 | Fr.162.38 | 
| 4,000 | Fr.0.07962 | Fr.318.48 | 
| 6,000 | Fr.0.07383 | Fr.442.98 | 
| 10,000 | Fr.0.06802 | Fr.680.20 | 
| 14,000 | Fr.0.06467 | Fr.905.38 | 
| Unit Price without VAT: | Fr.0.34000 | 
|---|---|
| Unit Price with VAT: | Fr.0.36754 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland