GRJ32DR72J333KWJ1L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.49597
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.40394
Datasheet

Upgrade


KEMET
In Stock: 1,417
Unit Price: Fr.0.56000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ32DR72J333KWJ1L

DigiKey Part Number
GRJ32DR72J333KWJ1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ32DR72J333KWJ1L
Description
CAP CER 0.033UF 630V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ32DR72J333KWJ1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.29500Fr.295.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29500
Unit Price with VAT:Fr.0.31890