
GRJ55DR7LV334KW01L | |
|---|---|
DigiKey Part Number | 490-GRJ55DR7LV334KW01LTR-ND - Tape & Reel (TR) 490-GRJ55DR7LV334KW01LCT-ND - Cut Tape (CT) 490-GRJ55DR7LV334KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ55DR7LV334KW01L |
Description | CAP CER 0.33UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ55DR7LV334KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ55DR7LV334KW01K | Murata Electronics | 806 | 490-GCJ55DR7LV334KW01KCT-ND | Fr.1.01000 | Parametric Equivalent |
| GRJ55DR7LV334KW01K | Murata Electronics | 50 | 490-GRJ55DR7LV334KW01KCT-ND | Fr.0.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 10 | Fr.0.54100 | Fr.5.41 |
| 50 | Fr.0.42260 | Fr.21.13 |
| 100 | Fr.0.38580 | Fr.38.58 |
| 500 | Fr.0.32388 | Fr.161.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.29600 | Fr.296.00 |
| 2,000 | Fr.0.28067 | Fr.561.34 |
| 3,000 | Fr.0.27299 | Fr.818.97 |
| 5,000 | Fr.0.26448 | Fr.1,322.40 |
| 7,000 | Fr.0.25950 | Fr.1,816.50 |
| 10,000 | Fr.0.25471 | Fr.2,547.10 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |

