Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E120JA03L

DigiKey Part Number
490-13467-2-ND - Tape & Reel (TR)
490-13467-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E120JA03L
Description
CAP CER 12PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E120JA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,850
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
50Fr.0.01180Fr.0.59
100Fr.0.01010Fr.1.01
500Fr.0.00706Fr.3.53
1,000Fr.0.00614Fr.6.14
2,500Fr.0.00516Fr.12.90
5,000Fr.0.00459Fr.22.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000Fr.0.00343Fr.137.20
80,000Fr.0.00320Fr.256.00
120,000Fr.0.00306Fr.367.20
200,000Fr.0.00305Fr.610.00
280,000Fr.0.00256Fr.716.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648