
GJM1555C1HR22BB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR22BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR22BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR22BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR22BB01D |
Description | CAP CER 0.22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR22BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04200 | Fr.0.42 |
| 50 | Fr.0.02840 | Fr.1.42 |
| 100 | Fr.0.02460 | Fr.2.46 |
| 500 | Fr.0.01796 | Fr.8.98 |
| 1,000 | Fr.0.01593 | Fr.15.93 |
| 2,500 | Fr.0.01380 | Fr.34.50 |
| 5,000 | Fr.0.01252 | Fr.62.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01170 | Fr.117.00 |
| 20,000 | Fr.0.01081 | Fr.216.20 |
| 30,000 | Fr.0.01059 | Fr.317.70 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

