0.1 µF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R61A104ME01L

DigiKey Part Number
490-GRM022R61A104ME01LTR-ND - Tape & Reel (TR)
490-GRM022R61A104ME01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R61A104ME01L
Description
CAP CER 0.1UF 10V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R61A104ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,612
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03700Fr.0.37
50Fr.0.02540Fr.1.27
100Fr.0.02180Fr.2.18
500Fr.0.01578Fr.7.89
1,000Fr.0.01394Fr.13.94
2,500Fr.0.01202Fr.30.05
5,000Fr.0.01087Fr.54.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000Fr.0.00825Fr.330.00
80,000Fr.0.00774Fr.619.20
120,000Fr.0.00748Fr.897.60
200,000Fr.0.00720Fr.1,440.00
280,000Fr.0.00703Fr.1,968.40
400,000Fr.0.00687Fr.2,748.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648