Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R71C102KE14L

DigiKey Part Number
490-GRM022R71C102KE14LTR-ND - Tape & Reel (TR)
490-GRM022R71C102KE14LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R71C102KE14L
Description
CAP CER 1000PF 16V X7R 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R71C102KE14L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93,284
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
50Fr.0.01180Fr.0.59
100Fr.0.01010Fr.1.01
500Fr.0.00706Fr.3.53
1,000Fr.0.00614Fr.6.14
2,500Fr.0.00516Fr.12.90
5,000Fr.0.00459Fr.22.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000Fr.0.00343Fr.137.20
80,000Fr.0.00320Fr.256.00
120,000Fr.0.00306Fr.367.20
200,000Fr.0.00305Fr.610.00
280,000Fr.0.00274Fr.767.20
480,000Fr.0.00270Fr.1,296.00
960,000Fr.0.00257Fr.2,467.20
1,000,000Fr.0.00256Fr.2,560.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648