
GRM022R71C102KE14L | |
|---|---|
DigiKey Part Number | 490-GRM022R71C102KE14LTR-ND - Tape & Reel (TR) 490-GRM022R71C102KE14LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R71C102KE14L |
Description | CAP CER 1000PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71C102KE14L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01800 | Fr.0.18 |
| 50 | Fr.0.01180 | Fr.0.59 |
| 100 | Fr.0.01010 | Fr.1.01 |
| 500 | Fr.0.00706 | Fr.3.53 |
| 1,000 | Fr.0.00614 | Fr.6.14 |
| 2,500 | Fr.0.00516 | Fr.12.90 |
| 5,000 | Fr.0.00459 | Fr.22.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | Fr.0.00343 | Fr.137.20 |
| 80,000 | Fr.0.00320 | Fr.256.00 |
| 120,000 | Fr.0.00306 | Fr.367.20 |
| 200,000 | Fr.0.00305 | Fr.610.00 |
| 280,000 | Fr.0.00274 | Fr.767.20 |
| 480,000 | Fr.0.00270 | Fr.1,296.00 |
| 960,000 | Fr.0.00257 | Fr.2,467.20 |
| 1,000,000 | Fr.0.00256 | Fr.2,560.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

