Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM022R71C221KE14L | |
|---|---|
DigiKey Part Number | 490-GRM022R71C221KE14LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM022R71C221KE14L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71C221KE14L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0100KRX7R7BB221 | YAGEO | 16,170 | 13-CC0100KRX7R7BB221CT-ND | Fr.0.08000 | Parametric Equivalent |
| MLASE042SB7221KWNA01 | Taiyo Yuden | 0 | 587-MLASE042SB7221KWNA01TR-ND | Fr.0.03361 | Parametric Equivalent |
| MSASE042SB7221KWNA01 | Taiyo Yuden | 0 | 587-MSASE042SB7221KWNA01TR-ND | Fr.0.03361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | Fr.0.00323 | Fr.129.20 |
| Unit Price without VAT: | Fr.0.00323 |
|---|---|
| Unit Price with VAT: | Fr.0.00349 |




