
GRM0335C1E1R2BA01D | |
|---|---|
DigiKey Part Number | 490-12676-2-ND - Tape & Reel (TR) 490-12676-1-ND - Cut Tape (CT) 490-12676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E1R2BA01D |
Description | CAP CER 1.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E1R2BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01500 | Fr.0.15 |
| 50 | Fr.0.00960 | Fr.0.48 |
| 100 | Fr.0.00800 | Fr.0.80 |
| 500 | Fr.0.00556 | Fr.2.78 |
| 1,000 | Fr.0.00481 | Fr.4.81 |
| 2,500 | Fr.0.00402 | Fr.10.05 |
| 5,000 | Fr.0.00354 | Fr.17.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00288 | Fr.43.20 |
| 30,000 | Fr.0.00260 | Fr.78.00 |
| 45,000 | Fr.0.00246 | Fr.110.70 |
| 75,000 | Fr.0.00231 | Fr.173.25 |
| 105,000 | Fr.0.00222 | Fr.233.10 |
| 150,000 | Fr.0.00214 | Fr.321.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

