2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E2R2BA01D

DigiKey Part Number
490-11292-2-ND - Tape & Reel (TR)
490-11292-1-ND - Cut Tape (CT)
490-11292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E2R2BA01D
Description
CAP CER 2.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E2R2BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142,469
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01300Fr.0.13
50Fr.0.00880Fr.0.44
100Fr.0.00750Fr.0.75
500Fr.0.00514Fr.2.57
1,000Fr.0.00444Fr.4.44
2,500Fr.0.00370Fr.9.25
5,000Fr.0.00326Fr.16.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00264Fr.39.60
30,000Fr.0.00239Fr.71.70
45,000Fr.0.00226Fr.101.70
75,000Fr.0.00211Fr.158.25
105,000Fr.0.00203Fr.213.15
150,000Fr.0.00195Fr.292.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648