
GRM0335C1E8R2CA01D | |
|---|---|
DigiKey Part Number | 490-11305-2-ND - Tape & Reel (TR) 490-11305-1-ND - Cut Tape (CT) 490-11305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E8R2CA01D |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E8R2CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01000 | Fr.0.10 |
| 50 | Fr.0.00680 | Fr.0.34 |
| 100 | Fr.0.00580 | Fr.0.58 |
| 500 | Fr.0.00396 | Fr.1.98 |
| 1,000 | Fr.0.00339 | Fr.3.39 |
| 2,500 | Fr.0.00281 | Fr.7.03 |
| 5,000 | Fr.0.00246 | Fr.12.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00176 | Fr.26.40 |
| 30,000 | Fr.0.00174 | Fr.52.20 |
| 45,000 | Fr.0.00173 | Fr.77.85 |
| 75,000 | Fr.0.00164 | Fr.123.00 |
| 105,000 | Fr.0.00157 | Fr.164.85 |
| 150,000 | Fr.0.00151 | Fr.226.50 |
| 180,000 | Fr.0.00136 | Fr.244.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

