Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1ER50BA01D

DigiKey Part Number
490-6110-2-ND - Tape & Reel (TR)
490-6110-1-ND - Cut Tape (CT)
490-6110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1ER50BA01D
Description
CAP CER 0.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1ER50BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243,419
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01400Fr.0.14
50Fr.0.00900Fr.0.45
100Fr.0.00760Fr.0.76
500Fr.0.00524Fr.2.62
1,000Fr.0.00452Fr.4.52
2,500Fr.0.00373Fr.9.32
5,000Fr.0.00333Fr.16.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00176Fr.26.40
30,000Fr.0.00174Fr.52.20
45,000Fr.0.00173Fr.77.85
75,000Fr.0.00171Fr.128.25
105,000Fr.0.00171Fr.179.55
150,000Fr.0.00170Fr.255.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648