
GRM0335C1ER50BA01D | |
---|---|
DigiKey Part Number | 490-6110-2-ND - Tape & Reel (TR) 490-6110-1-ND - Cut Tape (CT) 490-6110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1ER50BA01D |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1ER50BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01400 | Fr.0.14 |
50 | Fr.0.00900 | Fr.0.45 |
100 | Fr.0.00760 | Fr.0.76 |
500 | Fr.0.00524 | Fr.2.62 |
1,000 | Fr.0.00452 | Fr.4.52 |
2,500 | Fr.0.00373 | Fr.9.32 |
5,000 | Fr.0.00333 | Fr.16.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00176 | Fr.26.40 |
30,000 | Fr.0.00174 | Fr.52.20 |
45,000 | Fr.0.00173 | Fr.77.85 |
75,000 | Fr.0.00171 | Fr.128.25 |
105,000 | Fr.0.00171 | Fr.179.55 |
150,000 | Fr.0.00170 | Fr.255.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |