Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H111JA01D

DigiKey Part Number
490-7220-2-ND - Tape & Reel (TR)
490-7220-1-ND - Cut Tape (CT)
490-7220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H111JA01D
Description
CAP CER 110PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H111JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,342
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01200Fr.0.12
50Fr.0.00780Fr.0.39
100Fr.0.00660Fr.0.66
500Fr.0.00456Fr.2.28
1,000Fr.0.00394Fr.3.94
2,500Fr.0.00327Fr.8.17
5,000Fr.0.00287Fr.14.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00243Fr.36.45
30,000Fr.0.00222Fr.66.60
45,000Fr.0.00207Fr.93.15
75,000Fr.0.00194Fr.145.50
105,000Fr.0.00186Fr.195.30
150,000Fr.0.00178Fr.267.00
180,000Fr.0.00175Fr.315.00
360,000Fr.0.00163Fr.586.80
375,000Fr.0.00162Fr.607.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648