
GRM0335C1H3R9WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H3R9WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H3R9WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H3R9WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H3R9WA01D |
Description | CAP CER 3.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H3R9WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02100 | Fr.0.21 |
| 50 | Fr.0.01420 | Fr.0.71 |
| 100 | Fr.0.01210 | Fr.1.21 |
| 500 | Fr.0.00850 | Fr.4.25 |
| 1,000 | Fr.0.00742 | Fr.7.42 |
| 2,500 | Fr.0.00628 | Fr.15.70 |
| 5,000 | Fr.0.00560 | Fr.28.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00462 | Fr.69.30 |
| 30,000 | Fr.0.00422 | Fr.126.60 |
| 45,000 | Fr.0.00402 | Fr.180.90 |
| 75,000 | Fr.0.00380 | Fr.285.00 |
| 105,000 | Fr.0.00367 | Fr.385.35 |
| 150,000 | Fr.0.00355 | Fr.532.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

