0.1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80G104KE19D

DigiKey Part Number
490-4514-2-ND - Tape & Reel (TR)
490-4514-1-ND - Cut Tape (CT)
490-4514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80G104KE19D
Description
CAP CER 0.1UF 4V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80G104KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 922,418
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02400Fr.0.24
50Fr.0.01620Fr.0.81
100Fr.0.01370Fr.1.37
500Fr.0.00976Fr.4.88
1,000Fr.0.00853Fr.8.53
2,500Fr.0.00725Fr.18.12
5,000Fr.0.00648Fr.32.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00537Fr.80.55
30,000Fr.0.00493Fr.147.90
45,000Fr.0.00470Fr.211.50
75,000Fr.0.00445Fr.333.75
105,000Fr.0.00431Fr.452.55
150,000Fr.0.00417Fr.625.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648