
GRM033C80G104ME19D | |
|---|---|
DigiKey Part Number | 490-GRM033C80G104ME19DTR-ND - Tape & Reel (TR) 490-GRM033C80G104ME19DCT-ND - Cut Tape (CT) 490-GRM033C80G104ME19DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80G104ME19D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G104ME19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01000 | Fr.0.10 |
| 50 | Fr.0.00680 | Fr.0.34 |
| 100 | Fr.0.00570 | Fr.0.57 |
| 500 | Fr.0.00388 | Fr.1.94 |
| 1,000 | Fr.0.00333 | Fr.3.33 |
| 2,500 | Fr.0.00276 | Fr.6.90 |
| 5,000 | Fr.0.00242 | Fr.12.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00173 | Fr.25.95 |
| 30,000 | Fr.0.00166 | Fr.49.80 |
| 45,000 | Fr.0.00157 | Fr.70.65 |
| 75,000 | Fr.0.00147 | Fr.110.25 |
| 105,000 | Fr.0.00134 | Fr.140.70 |
| 180,000 | Fr.0.00131 | Fr.235.80 |
| 360,000 | Fr.0.00121 | Fr.435.60 |
| 375,000 | Fr.0.00121 | Fr.453.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

