0.1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80G104ME19D

DigiKey Part Number
490-GRM033C80G104ME19DTR-ND - Tape & Reel (TR)
490-GRM033C80G104ME19DCT-ND - Cut Tape (CT)
490-GRM033C80G104ME19DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80G104ME19D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80G104ME19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,538
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01100Fr.0.11
50Fr.0.00700Fr.0.35
100Fr.0.00590Fr.0.59
500Fr.0.00404Fr.2.02
1,000Fr.0.00347Fr.3.47
2,500Fr.0.00287Fr.7.18
5,000Fr.0.00252Fr.12.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00184Fr.27.60
30,000Fr.0.00165Fr.49.50
45,000Fr.0.00155Fr.69.75
75,000Fr.0.00144Fr.108.00
105,000Fr.0.00138Fr.144.90
150,000Fr.0.00132Fr.198.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648