Upgrade
Upgrade

GRM033C80G153KE01D | |
|---|---|
DigiKey Part Number | 490-17016-2-ND - Tape & Reel (TR) 490-17016-1-ND - Cut Tape (CT) 490-17016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80G153KE01D |
Description | CAP CER 0.015UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G153KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C80J153KE01D | Murata Electronics | 36,748 | 490-17008-1-ND | Fr.0.08000 | Upgrade |
| GRM033C80J153KE01J | Murata Electronics | 0 | GRM033C80J153KE01J-ND | Fr.0.00243 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01500 | Fr.0.15 |
| 50 | Fr.0.00960 | Fr.0.48 |
| 100 | Fr.0.00800 | Fr.0.80 |
| 500 | Fr.0.00556 | Fr.2.78 |
| 1,000 | Fr.0.00481 | Fr.4.81 |
| 2,500 | Fr.0.00402 | Fr.10.05 |
| 5,000 | Fr.0.00354 | Fr.17.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00288 | Fr.43.20 |
| 30,000 | Fr.0.00260 | Fr.78.00 |
| 45,000 | Fr.0.00246 | Fr.110.70 |
| 75,000 | Fr.0.00231 | Fr.173.25 |
| 105,000 | Fr.0.00222 | Fr.233.10 |
| 150,000 | Fr.0.00214 | Fr.321.00 |
| 180,000 | Fr.0.00210 | Fr.378.00 |
| 360,000 | Fr.0.00196 | Fr.705.60 |
| 375,000 | Fr.0.00195 | Fr.731.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


