0.033 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80G333KE01D

DigiKey Part Number
490-17018-2-ND - Tape & Reel (TR)
490-17018-1-ND - Cut Tape (CT)
490-17018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80G333KE01D
Description
CAP CER 0.033UF 4V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80G333KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,716
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01500Fr.0.15
50Fr.0.00960Fr.0.48
100Fr.0.00800Fr.0.80
500Fr.0.00556Fr.2.78
1,000Fr.0.00481Fr.4.81
2,500Fr.0.00402Fr.10.05
5,000Fr.0.00354Fr.17.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00288Fr.43.20
30,000Fr.0.00260Fr.78.00
45,000Fr.0.00246Fr.110.70
75,000Fr.0.00231Fr.173.25
105,000Fr.0.00222Fr.233.10
150,000Fr.0.00214Fr.321.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648