0.039 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80G393ME01D

DigiKey Part Number
490-GRM033C80G393ME01DTR-ND - Tape & Reel (TR)
490-GRM033C80G393ME01DCT-ND - Cut Tape (CT)
490-GRM033C80G393ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80G393ME01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.039 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80G393ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,580
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01500Fr.0.15
50Fr.0.00960Fr.0.48
100Fr.0.00810Fr.0.81
500Fr.0.00562Fr.2.81
1,000Fr.0.00486Fr.4.86
2,500Fr.0.00407Fr.10.17
5,000Fr.0.00359Fr.17.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00307Fr.46.05
30,000Fr.0.00278Fr.83.40
45,000Fr.0.00263Fr.118.35
75,000Fr.0.00247Fr.185.25
105,000Fr.0.00238Fr.249.90
150,000Fr.0.00229Fr.343.50
180,000Fr.0.00225Fr.405.00
360,000Fr.0.00210Fr.756.00
375,000Fr.0.00209Fr.783.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648