
GRM033C81A224ME01J | |
|---|---|
DigiKey Part Number | 490-GRM033C81A224ME01JTR-ND - Tape & Reel (TR) 490-GRM033C81A224ME01JCT-ND - Cut Tape (CT) 490-GRM033C81A224ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C81A224ME01J |
Description | CAP CER 0.22UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 50 | Fr.0.01500 | Fr.0.75 |
| 100 | Fr.0.01280 | Fr.1.28 |
| 500 | Fr.0.00906 | Fr.4.53 |
| 1,000 | Fr.0.00791 | Fr.7.91 |
| 2,500 | Fr.0.00671 | Fr.16.77 |
| 5,000 | Fr.0.00600 | Fr.30.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00422 | Fr.211.00 |
| 100,000 | Fr.0.00392 | Fr.392.00 |
| 150,000 | Fr.0.00380 | Fr.570.00 |
| 250,000 | Fr.0.00321 | Fr.802.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

